- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3329S-1-202LF
Description
+
The 3329S-1-202LF is a 2 kΩ, single-turn, 1/4 inch round cermet trimming potentiometer with a ±10% resistance tolerance.
Search Keywords: 3329S1202LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3329S-1-202LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.6 x 6.1 x 8.38 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$2.94
300
$2.67
500
$2.59
1,000
$2.29
2,500
$2.13
5,000
$2.12
7,500
$2.11
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing