Available Replacements
비 RoHS 동등품
3329P-DK9-101 3329P-DK9-101 Bourns
3329P-DK9-101

Bourns

In Stock: 375

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3329P-DK9-101LF

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube
Search Keywords: 3329PDK9101LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3329P-DK9-101LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533400080
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.22 x 6.35 mm
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3329P-DK9-101LF RoHS compliant?
Yes, 3329P-DK9-101LF is RoHS compliant.
What is the lead time for 3329P-DK9-101LF?
The standard lead time for 3329P-DK9-101LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.88
250
$1.53
500
$1.42
1,000
$1.38
2,500
$1.32
5,000
$1.29
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!