Available Replacements
ROHs 등가
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3329P-DK9-101

The 3329P-DK9-101 is a 100 Ohm, single-turn, 1/4 inch round cermet trimming potentiometer designed for industrial applications ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3329P-DK9-101 is a 100 Ohm, single-turn, 1/4 inch round cermet trimming potentiometer designed for industrial applications.
Search Keywords: 3329PDK9101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3329P-DK9-101
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.22 x 6.35 mm
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3329P-DK9-101 RoHS compliant?
No, 3329P-DK9-101 is not RoHS compliant.
What is the lead time for 3329P-DK9-101?
The standard lead time for 3329P-DK9-101 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.67
300
$3.56
500
$3.41
1,000
$3.40
2,500
$3.14
5,000
$3.13
7,500
$3.12
10,000 +
$3.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!