Available Replacements
ROHs Eşdeğeri
3329P-1-103LF 3329P-1-103LF Bourns
3329P-1-103LF

Bourns

In Stock: 700

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3329P-1-103

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Search Keywords: 3329P1103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3329P-1-103
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 5.82 x 6.35 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3329P-1-103 RoHS compliant?
No, 3329P-1-103 is not RoHS compliant.
What is the lead time for 3329P-1-103?
The standard lead time for 3329P-1-103 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.81
100
$1.75
250
$1.69
500
$1.68
1,000
$1.63
2,500
$1.61
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!