- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3329P-1-100
Description
+
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
Search Keywords: 3329P1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3329P-1-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533400080
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5.82 x 6.35 mm
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$2.38
100
$2.23
250
$2.07
500
$2.06
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing