- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3329M-1-502RLF
Bourns
3329M-1-502RLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole T/R
Search Keywords: 3329M1502RLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3329M-1-502RLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.6 x 6.1 x 8.38 mm
-
Operating Temperature:-55 to 150 °C
Frequently Asked Questions
Is 3329M-1-502RLF RoHS compliant?
Yes, 3329M-1-502RLF is RoHS compliant.
What is the lead time for 3329M-1-502RLF?
The standard lead time for 3329M-1-502RLF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$5.20
500
$3.20
750
$2.53
1,000 +
$2.48
Click for Quote
Log in
to unlock special pricing