- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3329M-1-105RLF
Bourns
3329M-1-105RLF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3329M-1-105RLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533400080 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 1 MOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 6.6 x 6.1 x 8.38 mm |
| Operating Temperature: | -55 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |