- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3329H-1-200LF
Description
+
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1200LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3329H-1-200LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:20 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:4.57 x 6.35 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.52
500
$1.51
1,000
$1.42
2,500
$1.38
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing