Available Replacements
ROHs Equivalent
3329H-1-154LF 3329H-1-154LF Bourns
3329H-1-154LF

Bourns

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3329H-1-154

Res Cermet Trimmer 150K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 150K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3329H-1-154
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    150 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.57 x 6.35 mm
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3329H-1-154 RoHS compliant?
No, 3329H-1-154 is not RoHS compliant.
What is the lead time for 3329H-1-154?
The standard lead time for 3329H-1-154 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
11 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$4.86
1,000
$2.57
1,500
$1.81
2,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!