Available Replacements
ROHs Equivalent
3329H-1-105LF 3329H-1-105LF Bourns
3329H-1-105LF

Bourns

In Stock: 700

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3329H-1-105

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3329H-1-105
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.57 x 6.35 mm
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3329H-1-105 RoHS compliant?
No, 3329H-1-105 is not RoHS compliant.
What is the lead time for 3329H-1-105?
The standard lead time for 3329H-1-105 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.42
100
$3.04
250
$2.66
500
$2.55
1,000
$2.42
2,500
$2.35
5,000
$2.34
7,500 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!