Available Replacements
ROHs Equivalent
3329H-1-101LF 3329H-1-101LF Bourns
3329H-1-101LF

Bourns

In Stock: 300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3329H-1-101

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3329H-1-101
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 4.57 x 6.35 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3329H-1-101 RoHS compliant?
No, 3329H-1-101 is not RoHS compliant.
What is the lead time for 3329H-1-101?
The standard lead time for 3329H-1-101 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.75
100
$2.58
250
$2.27
500
$2.20
1,000
$2.03
2,500
$1.96
5,000
$1.95
7,500 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!