Available Replacements
ROHs Equivalent
3329H-1-100LF
3329H-1-100LF

Bourns

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

3329H-1-100

Bourns

Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3329H-1-100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    IE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.57 x 6.35 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.38
100
$2.23
250
$2.07
500
$2.06
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!