- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3323W-1-202
Bourns
3323W-1-202
Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 4.57 X 7.87mm) Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3323W-1-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.6 x 4.57 x 7.87 mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.