- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3319W-1-103
Bourns
3319W-1-103
Res Carbon Film Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3319W-1-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:10 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:9 x 12.5 mm
-
Operating Temperature:-25 to 100 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.