Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314S-3-201E

Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R
Search Keywords: 3314S3201E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3314S-3-201E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: J-Hook
Power Rating: 0.25 (1/4) W
Resistance Value: 200 Ohm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 5.01 x 4.95 x 5.81 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314S-3-201E RoHS compliant?
Yes, 3314S-3-201E is RoHS compliant.
What is the lead time for 3314S-3-201E?
The standard lead time for 3314S-3-201E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.858
400
$0.826
600
$0.824
1,000
$0.822
2,600
$0.798
5,000
$0.788
7,600
$0.779
10,000 +
$0.777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!