- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314S-1-201E
Bourns
3314S-1-201E
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R
Search Keywords: 3314S1201E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314S-1-201E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:200 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5.01 x 4.95 x 5.81 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 3314S-1-201E RoHS compliant?
Yes, 3314S-1-201E is RoHS compliant.
What is the lead time for 3314S-1-201E?
The standard lead time for 3314S-1-201E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
Minimum Order Quantity:
132
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1.232
132
$1.120
400 +
$1.030
Click for Quote
Log in
to unlock special pricing