- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314S-1-200E
Description
+
Res Cermet Trimmer 20 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R
Search Keywords: 3314S1200E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314S-1-200E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:20 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5.01 x 4.95 x 5.81 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
200
$1.094
400
$1.014
600
$1.012
1,000
$1.009
2,600
$0.946
5,000
$0.921
7,600
$0.897
10,000 +
$0.895
Click for Quote
Log in
to unlock special pricing