Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314S-1-105E

Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Embossed T/R
Search Keywords: 3314S1105E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3314S-1-105E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: J-Hook
Power Rating: 0.25 (1/4) W
Resistance Value: 1 MOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 5.01 x 4.95 x 5.81 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314S-1-105E RoHS compliant?
Yes, 3314S-1-105E is RoHS compliant.
What is the lead time for 3314S-1-105E?
The standard lead time for 3314S-1-105E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in You may purchase all in-stock quantity of 115
Stock lot only:
115
Minimum Order Quantity:
132
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.232
132
$1.120
400 +
$1.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!