- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314R-1-104E
Description
+
Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD T/R
Search Keywords: 3314R1104E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314R-1-104E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Gull Wing11449
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 6.2 x 3.0611440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.826
1,000
$0.824
2,500
$0.798
5,000
$0.788
7,500
$0.779
10,000
$0.777
15,000 +
$0.775
Click for Quote
Log in
to unlock special pricing