Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314J-2-501E

Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Search Keywords: 3314J2501E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3314J-2-501E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: J-Hook
Power Rating: 0.25 (1/4) W
Resistance Value: 500 Ohm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 5 x 5 x 2.55 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314J-2-501E RoHS compliant?
Yes, 3314J-2-501E is RoHS compliant.
What is the lead time for 3314J-2-501E?
The standard lead time for 3314J-2-501E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.797
1,000
$0.795
2,500
$0.743
5,000
$0.724
7,500
$0.722
10,000
$0.705
15,000
$0.703
25,000 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!