- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314J-1-500ELF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
3314J-1-500ELF
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Search Keywords: 3314J1500ELF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3314J-1-500ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
Reel Pack:
|
1 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | J-Hook |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 50 Ohm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 5 x 5 x 2.55 mm |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 3314J-1-500ELF discontinued?
Yes, 3314J-1-500ELF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3314J-1-500ELF?
The recommended replacement for 3314J-1-500ELF is 3314J-1-500E from Bourns, available from OnlineComponents.com.
Is 3314J-1-500ELF RoHS compliant?
Yes, 3314J-1-500ELF is RoHS compliant.
What is the lead time for 3314J-1-500ELF?
The standard lead time for 3314J-1-500ELF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.