Image is representational - see mfr. specs

3314J-1-472E

Bourns

Res Cermet Trimmer 4.7K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 4.7K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Search Keywords: 3314J1472E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3314J-1-472E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Mounting:
    Surface Mount11434
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook11449
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    2011450%
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    5 x 5 x 2.5511440mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.649
1,000
$0.647
2,500
$0.627
5,000
$0.619
7,500
$0.618
10,000
$0.612
15,000
$0.611
25,000 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!