Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314J-1-202E

Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.
Search Keywords: 3314J1202E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3314J-1-202E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    5 x 5 x 2.55 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314J-1-202E RoHS compliant?
Yes, 3314J-1-202E is RoHS compliant.
What is the lead time for 3314J-1-202E?
The standard lead time for 3314J-1-202E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 11/23/26
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.859
1,000
$0.804
2,500
$0.771
5,000
$0.761
7,500
$0.742
10,000
$0.740
15,000
$0.738
25,000 +
$0.736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!