Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314J-1-103E

Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.
Search Keywords: 3314J1103E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3314J-1-103E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    5 x 5 x 2.55 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314J-1-103E RoHS compliant?
Yes, 3314J-1-103E is RoHS compliant.
What is the lead time for 3314J-1-103E?
The standard lead time for 3314J-1-103E is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 12/7/26
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.759
1,000
$0.728
2,500
$0.705
5,000
$0.687
7,500
$0.679
10,000
$0.671
15,000
$0.670
25,000 +
$0.668
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!