- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314J-1-102E
Bourns
3314J-1-102E
Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.
Search Keywords: 3314J1102E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314J-1-102E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 5 x 2.55 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3314J-1-102E RoHS compliant?
Yes, 3314J-1-102E is RoHS compliant.
What is the lead time for 3314J-1-102E?
The standard lead time for 3314J-1-102E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,380
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.828
1,000
$0.820
2,500
$0.797
5,000
$0.773
7,500
$0.771
10,000
$0.770
15,000
$0.768
25,000 +
$0.766
Click for Quote
Log in
to unlock special pricing