Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314H-1-502

Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.3 X 2.55mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.3 X 2.55mm) Pin Thru-Hole Tube
Search Keywords: 3314H1502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3314H-1-502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 5 KOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 5 x 6.3 x 2.55 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314H-1-502 RoHS compliant?
Yes, 3314H-1-502 is RoHS compliant.
What is the lead time for 3314H-1-502?
The standard lead time for 3314H-1-502 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
141
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1550
141
$1.0500
400
$0.9761
600
$0.9731
1,000
$0.9710
2,600
$0.9098
5,000
$0.8854
7,600
$0.8629
10,000 +
$0.8609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!