- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314G-2-105E
Bourns
3314G-2-105E
Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
Search Keywords: 3314G2105E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314G-2-105E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 6.2 x 2.55 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is 3314G-2-105E RoHS compliant?
Yes, 3314G-2-105E is RoHS compliant.
What is the lead time for 3314G-2-105E?
The standard lead time for 3314G-2-105E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.944
1,000
$0.854
2,500
$0.796
5,000
$0.773
7,500
$0.771
10,000
$0.769
15,000
$0.767
25,000 +
$0.765
Click for Quote
Log in
to unlock special pricing