- ホーム ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314G-1-502E
説明
+
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 2.55mm - Gull Wing - Surface Mount.
Search Keywords: 3314G1502E
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Bourns
-
部品番号:3314G-1-502E
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 6.2 x 2.55 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
リソース
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
0
発注済み:
2,500
出荷できます 7/13/26
Minimum Order Quantity:
500
複数:
500
14 Weeks
出荷できます
8/13/26
PRICE (USD)
数量
Unit Price
500
$0.944
1,000
$0.868
2,500
$0.807
5,000
$0.773
7,500
$0.771
10,000
$0.770
15,000
$0.768
25,000 +
$0.766
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments