- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314G-1-205E
Description
+
Res Cermet Trimmer 2M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
Search Keywords: 3314G1205E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314G-1-205E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 6.2 x 2.55 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.797
1,000
$0.795
2,500
$0.743
5,000
$0.724
7,500
$0.722
10,000
$0.705
15,000
$0.703
25,000 +
$0.702
Click for Quote
Log in
to unlock special pricing