Image is representational - see mfr. specs

3314G-1-203E

Bourns

Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 2.55mm - Gull Wing - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 6.2 X 2.55mm - Gull Wing - Surface Mount.
Search Keywords: 3314G1203E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3314G-1-203E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    5 x 6.2 x 2.55 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.797
1,000
$0.795
2,500
$0.743
5,000
$0.724
7,500
$0.722
10,000
$0.705
15,000
$0.703
25,000 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!