- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314G-1-104E
Bourns
3314G-1-104E
The 3314G-1-104E is a 4 mm, single-turn, surface-mount cermet trimming potentiometer with a resistance of 100 kOhms.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 3314G-1-104E is a 4 mm, single-turn, surface-mount cermet trimming potentiometer with a resistance of 100 kOhms.
Search Keywords: 3314G1104E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314G-1-104E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 6.2 x 2.55 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3314G-1-104E RoHS compliant?
Yes, 3314G-1-104E is RoHS compliant.
What is the lead time for 3314G-1-104E?
The standard lead time for 3314G-1-104E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.818
1,000
$0.766
2,500
$0.732
5,000
$0.710
7,500
$0.707
10,000
$0.703
15,000
$0.702
25,000 +
$0.700
Click for Quote
Log in
to unlock special pricing