Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3314G-1-101E

Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
Search Keywords: 3314G1101E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3314G-1-101E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 100 Ohm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 5 x 6.2 x 2.55 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3314G-1-101E RoHS compliant?
Yes, 3314G-1-101E is RoHS compliant.
What is the lead time for 3314G-1-101E?
The standard lead time for 3314G-1-101E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.649
1,000
$0.647
2,500
$0.627
5,000
$0.619
7,500
$0.618
10,000
$0.612
15,000
$0.611
25,000 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!