- 首页 ›
- 所有产品›
- 电阻器 ›
- 可变电阻器 ›
- 微调电阻器、电位器与变阻器 ›
- 3313S-1-502E
描述
+
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R
搜索关键词: 3313S1502E
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:3313S-1-502E
-
计量单位:每 件
-
RoHS:是
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
卷盘包装:
200 -
安装方式:Surface Mount
-
匝数:1(Elec),1(Mech) Turns
-
端接方式:J-Hook
-
额定功率:0.125 (1/8) W
-
电阻值:5 KOhm
-
公差:20 %
-
温度系数:±100 ppm/°C
-
尺寸:3.61 x 3.71 x 5.35 mm
-
工作温度:-55 to 125 °C
-
开关选项:No
-
元件数量:1
产品指南
+
Frequently Asked Questions
Is 3313S-1-502E RoHS compliant?
Yes, 3313S-1-502E is RoHS compliant.
What is the lead time for 3313S-1-502E?
The standard lead time for 3313S-1-502E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.