- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3313S-1-203E
Bourns
3313S-1-203E
Trimmer Resistor - Cermet - 20 kOhms - ±20% Tolerance - 0.125W - ±100ppm/°C - 1 Turn - Side Adjustment - J Lead - Surface Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3313S-1-203E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:20 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.61 x 3.71 x 5.35 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1