- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3313S-1-202E
Bourns
3313S-1-202E
Res Cermet Trimmer 2K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 2K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R
Search Keywords: 3313S1202E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3313S-1-202E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:2 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.61 x 3.71 x 5.35 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3313S-1-202E RoHS compliant?
Yes, 3313S-1-202E is RoHS compliant.
What is the lead time for 3313S-1-202E?
The standard lead time for 3313S-1-202E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
200
$1.031
400
$0.957
600
$0.954
1,000
$0.952
2,600
$0.892
5,000
$0.868
7,600
$0.846
10,000 +
$0.844
Click for Quote
Log in
to unlock special pricing