Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3313J-1-203E

Trimmer Potentiometer - 20K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 20K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount.
Search Keywords: 3313J1203E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3313J-1-203E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: J-Hook
Power Rating: 0.125 (1/8) W
Resistance Value: 20 KOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 3.2 x 3.5 x 2.2 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3313J-1-203E RoHS compliant?
Yes, 3313J-1-203E is RoHS compliant.
What is the lead time for 3313J-1-203E?
The standard lead time for 3313J-1-203E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.772
1,000
$0.770
3,000
$0.724
5,000
$0.706
8,000
$0.705
10,000
$0.690
15,000
$0.688
25,000 +
$0.686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!