- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3313J-1-200E
Bourns
3313J-1-200E
Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
Search Keywords: 3313J1200E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3313J-1-200E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:20 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:3.2 x 3.5 x 2.2 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3313J-1-200E RoHS compliant?
Yes, 3313J-1-200E is RoHS compliant.
What is the lead time for 3313J-1-200E?
The standard lead time for 3313J-1-200E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,920
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.649
1,000
$0.647
3,000
$0.627
5,000
$0.619
8,000
$0.618
10,000
$0.612
15,000
$0.611
25,000 +
$0.609
Click for Quote
Log in
to unlock special pricing