- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3312J-1-502E
Bourns
3312J-1-502E
Res Cermet Trimmer 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3312J-1-502E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.1 (1/10) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:2.5 x 2.8 x 1.7 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1