Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3312J-1-203E

Res Cermet Trimmer 20K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
Search Keywords: 3312J1203E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3312J-1-203E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    2.5 x 2.8 x 1.7 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312J-1-203E RoHS compliant?
Yes, 3312J-1-203E is RoHS compliant.
What is the lead time for 3312J-1-203E?
The standard lead time for 3312J-1-203E is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314
Can Ship immediately
On Order:
1,000   can ship 11/30/26
Minimum Order Quantity:
250
20 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.66
500
$1.63
1,000
$1.56
3,000
$1.49
5,000
$1.43
8,000
$1.41
10,000
$1.40
15,000 +
$1.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!