Image is representational - see mfr. specs

3312J-1-202E

Bourns

Res Cermet Trimmer 2K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 2K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
Search Keywords: 3312J1202E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3312J-1-202E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    2.5 x 2.8 x 1.7 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 10/28/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
25 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.68
500
$1.65
750
$1.30
1,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!