- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3312J-1-200E
Description
+
Res Cermet Trimmer 20 Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
Search Keywords: 3312J1200E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3312J-1-200E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.1 (1/10) W
-
Resistance Value:20 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:2.5 x 2.8 x 1.7 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$2.68
500
$1.65
750
$1.30
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing