Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3312J-1-105E

Res Cermet Trimmer 1M Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1M Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
Search Keywords: 3312J1105E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3312J-1-105E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    2.5 x 2.8 x 1.7 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312J-1-105E RoHS compliant?
Yes, 3312J-1-105E is RoHS compliant.
What is the lead time for 3312J-1-105E?
The standard lead time for 3312J-1-105E is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 519
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
20 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.68
750
$1.33
1,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!