- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3312J-1-103E
Bourns
3312J-1-103E
The 3312J-1-103E is a 2mm square, single-turn, surface-mount cermet trimming potentiometer with a resistance of 10 kOhms.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3312J-1-103E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | J-Hook |
| Power Rating: | 0.1 (1/10) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 2.5 x 2.8 x 1.7 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |