Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3312J-1-100E

Res Cermet Trimmer 10 Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10 Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
Search Keywords: 3312J1100E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3312J-1-100E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Mounting: Surface Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: J-Hook
Power Rating: 0.1 (1/10) W
Resistance Value: 10 Ohm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 2.5 x 2.8 x 1.7 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3312J-1-100E RoHS compliant?
Yes, 3312J-1-100E is RoHS compliant.
What is the lead time for 3312J-1-100E?
The standard lead time for 3312J-1-100E is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.89
500
$1.82
750
$1.81
1,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!