- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3310Y-125-103L
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm Pin Thru-Hole
Search Keywords: 3310Y125103L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3310Y-125-103L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 5/25/26
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.48
100
$2.33
250
$2.16
500
$2.15
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing