Image is representational - see mfr. specs

3310Y-101-503L

Bourns

Res Conductive Plastic POT 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Search Keywords: 3310Y101503L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3310Y-101-503L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    9.53 x 9.53 x 17.88 mm
  • Operating Temperature:
    -40 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.34
250
$2.17
500
$2.16
1,000
$2.03
2,500
$1.97
5,000
$1.92
7,500 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!