Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3310Y-101-502L

Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through H ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Search Keywords: 3310Y101502L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3310Y-101-502L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    9.53 x 9.53 x 17.88 mm
  • Operating Temperature:
    -40 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3310Y-101-502L RoHS compliant?
Yes, 3310Y-101-502L is RoHS compliant.
What is the lead time for 3310Y-101-502L?
The standard lead time for 3310Y-101-502L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
66
7 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.828
66
$3.480
100
$3.130
250
$2.810
500
$2.670
1,000
$2.630
2,500
$2.590
5,000
$2.580
7,500 +
$2.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!