- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3310Y-101-104L
Description
+
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Search Keywords: 3310Y101104L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3310Y-101-104L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:9.53 x 9.53 x 17.88 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.34
250
$2.17
500
$2.16
1,000
$2.03
2,500
$1.97
5,000
$1.92
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing