Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3310Y-101-103L

Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Search Keywords: 3310Y101103L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3310Y-101-103L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 9.53 x 9.53 x 17.88 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3310Y-101-103L RoHS compliant?
Yes, 3310Y-101-103L is RoHS compliant.
What is the lead time for 3310Y-101-103L?
The standard lead time for 3310Y-101-103L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,045
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.36
100
$3.05
250
$2.84
500
$2.66
1,000
$2.46
2,500
$2.45
5,000
$2.44
7,500 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!