- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3310Y-101-103
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
Search Keywords: 3310Y101103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3310Y-101-103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:9.53 x 9.53 x 17.88 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.